
ST732M30R | |
|---|---|
DigiKey Part Number | 497-ST732M30R-ND |
Manufacturer | |
Manufacturer Product Number | ST732M30R |
Description | IC REG LINEAR 3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ST732M30R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 µA |
Packaging Bulk | Current - Supply (Max) 200 µA |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 28V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 1.2V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49500 € | 4,95 € |
| 25 | 0,44600 € | 11,15 € |
| 100 | 0,39100 € | 39,10 € |
| 250 | 0,36492 € | 91,23 € |
| 500 | 0,34918 € | 174,59 € |
| 1.000 | 0,33619 € | 336,19 € |
| 3.000 | 0,32016 € | 960,48 € |
| 6.000 | 0,31231 € | 1.873,86 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

