ST662ABN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 83
Unit Price: 7,81000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 74
Unit Price: 6,62000 €
Datasheet
Charge Pump Switching Regulator IC Positive Fixed 12V 1 Output 30mA 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST662ABN

DigiKey Part Number
ST662ABN-ND
Manufacturer
Manufacturer Product Number
ST662ABN
Description
IC REG CHARGE PUMP 12V 30MA
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 12V 1 Output 30mA 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Obsolete
Frequency - Switching
400kHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Through Hole
Output Type
Package / Case
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1262CN8#PBFAnalog Devices Inc.83LTC1262CN8#PBF-ND7,81000 €Similar
MAX662ACPA+Analog Devices Inc./Maxim Integrated74MAX662ACPA+-ND6,62000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes