
ST631K | |
|---|---|
DigiKey Part Number | ST631K-ND |
Manufacturer | |
Manufacturer Product Number | ST631K |
Description | TRANS PNP 120V 1A SOT-32-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 1 A 12.5 W Through Hole SOT-32-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 5V |
Packaging Tube | Power - Max 12.5 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package SOT-32-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |

