Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

ST619LBD | |
|---|---|
DigiKey Part Number | 497-3881-5-ND |
Manufacturer | |
Manufacturer Product Number | ST619LBD |
Description | IC REG CHARGE PUMP 5V 30MA 8SOIC |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 30mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 3.6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 500kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX619ESA+ | Analog Devices Inc./Maxim Integrated | 1.886 | MAX619ESA+-ND | 8,32000 € | Direct |
| MAX619ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX619ESA+T-ND | 5,45789 € | Direct |
| LTC1516CS8#PBF | Analog Devices Inc. | 190 | 505-LTC1516CS8#PBF-ND | 9,48000 € | Similar |
| LTC1516CS8#TRPBF | Analog Devices Inc. | 0 | LTC1516CS8#TRPBF-ND | 5,62956 € | Similar |
| LTC1516IS8#PBF | Analog Devices Inc. | 258 | LTC1516IS8#PBF-ND | 10,36000 € | Similar |



