ST485CN is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Analog Devices Inc.
In Stock: 1.270
Unit Price: 4,63000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 468
Unit Price: 7,36000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 143
Unit Price: 7,58000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 9,06000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 104
Unit Price: 8,39000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.461
Unit Price: 6,51000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 260
Unit Price: 5,08000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 618
Unit Price: 7,56000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,63000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 391
Unit Price: 4,48000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 44
Unit Price: 5,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.014
Unit Price: 3,45000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 104
Unit Price: 7,36000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.564
Unit Price: 6,20000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST485CN

DigiKey Part Number
497-6729-5-ND
Manufacturer
Manufacturer Product Number
ST485CN
Description
IC TRANSCEIVER HALF 1/1 8DIP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
ST485CN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
2.5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes