Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ST3241EBTR | |
|---|---|
DigiKey Part Number | ST3241EBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST3241EBTR |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer STMicroelectronics | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST3241EBPR | STMicroelectronics | 3.112 | 497-6997-1-ND | 3,26000 € | Parametric Equivalent |
| MAX3241EEUI+ | Analog Devices Inc./Maxim Integrated | 122 | MAX3241EEUI+-ND | 19,01000 € | Direct |
| MAX3241EEUI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3241EEUI+T-ND | 13,50982 € | Direct |
| ICL3241ECAZ | Renesas Electronics Corporation | 4.906 | ICL3241ECAZ-ND | 2,80000 € | Similar |
| ICL3241ECAZ-T | Renesas Electronics Corporation | 0 | ICL3241ECAZ-TTR-ND | 1,43806 € | Similar |





