ICL3241ECAZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 3.469
Unit Price: 2,05000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 298
Unit Price: 14,17000 €
Datasheet

Direct


STMicroelectronics
In Stock: 0
Unit Price: 2,07180 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 109
Unit Price: 10,54000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 501
Unit Price: 5,45000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 74
Unit Price: 16,26000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,77519 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 99
Unit Price: 19,34000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.287
Unit Price: 16,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.181
Unit Price: 3,12000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 707
Unit Price: 12,80000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1.250
Unit Price: 5,54000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,94555 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 8,45370 €
Datasheet
28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3241ECAZ-T

DigiKey Part Number
ICL3241ECAZ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICL3241ECAZ-T
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,30311 €2.606,22 €
Unit Price without VAT:1,30311 €
Unit Price with VAT:1,55070 €