
MAX3241EEAI+T | |
|---|---|
DigiKey Part Number | MAX3241EEAI+TTR-ND - Tape & Reel (TR) MAX3241EEAI+TCT-ND - Cut Tape (CT) MAX3241EEAI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3241EEAI+T |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3241EEAI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,37000 € | 16,37 € |
| 10 | 13,04000 € | 130,40 € |
| 25 | 12,20920 € | 305,23 € |
| 100 | 11,29560 € | 1.129,56 € |
| 250 | 10,86008 € | 2.715,02 € |
| 500 | 10,59766 € | 5.298,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 10,20386 € | 20.407,72 € |
| Unit Price without VAT: | 16,37000 € |
|---|---|
| Unit Price with VAT: | 19,48030 € |


