Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



ST3241EBDR | |
|---|---|
DigiKey Part Number | 497-2075-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST3241EBDR |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer STMicroelectronics | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST3241EBPR | STMicroelectronics | 3.987 | 497-6997-1-ND | 3,23000 € | Parametric Equivalent |
| MAX3241CWI+ | Analog Devices Inc./Maxim Integrated | 75 | MAX3241CWI+-ND | 12,12000 € | Similar |
| MAX3241ECWI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3241ECWI+-ND | 11,76960 € | Similar |
| MAX3241ECWI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3241ECWI+T-ND | 10,44079 € | Similar |
| MAX3241EEWI+ | Analog Devices Inc./Maxim Integrated | 305 | MAX3241EEWI+-ND | 18,86000 € | Similar |




