Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ST3237EBDR | |
|---|---|
DigiKey Part Number | 497-2074-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST3237EBDR |
Description | IC TRANSCEIVER FULL 5/3 28SO |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SO |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer STMicroelectronics | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 28-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3237ECDW | Texas Instruments | 0 | 296-33389-5-ND | 2,08108 € | Similar |
| MAX3237ECDWR | Texas Instruments | 2.900 | 296-36945-1-ND | 3,66000 € | Similar |
| MAX3237EIDW | Texas Instruments | 0 | MAX3237EIDW-ND | 3,04831 € | Similar |
| SN65C3238DWR | Texas Instruments | 747 | 296-13118-1-ND | 4,11000 € | Parametric Equivalent |
| SN65C3238EDWR | Texas Instruments | 2.883 | 296-21004-2-ND | 2,66865 € | Parametric Equivalent |


