


SN65C3238DWR | |
|---|---|
DigiKey Part Number | 296-13118-2-ND - Tape & Reel (TR) 296-13118-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN65C3238DWR |
Description | IC TRANSCEIVER FULL 5/3 28SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3238DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,07500 € | 30,75 € |
| 25 | 2,83280 € | 70,82 € |
| 100 | 2,56610 € | 256,61 € |
| 250 | 2,43900 € | 609,75 € |
| 500 | 2,36242 € | 1.181,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,29936 € | 2.299,36 € |
| 2.000 | 2,24749 € | 4.494,98 € |
| 3.000 | 2,22150 € | 6.664,50 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

