Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ST3232EBWR | |
|---|---|
DigiKey Part Number | 497-2072-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST3232EBWR |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer STMicroelectronics | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST3232EBDR | STMicroelectronics | 10.213 | 497-6996-1-ND | 1,39000 € | Similar |
| MAX3232EEWE+ | Analog Devices Inc./Maxim Integrated | 277 | MAX3232EEWE+-ND | 11,63000 € | Direct |
| ADM3202ARWZ | Analog Devices Inc. | 0 | ADM3202ARWZ-ND | 3,56000 € | Similar |
| ADM3202ARWZ-REEL | Analog Devices Inc. | 829 | ADM3202ARWZ-REELCT-ND | 3,56000 € | Similar |
| ADM3202ARWZ-REEL7 | Analog Devices Inc. | 204 | ADM3202ARWZ-REEL7CT-ND | 3,56000 € | Similar |






