ST3232BWR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 172
Unit Price: 3,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 929
Unit Price: 3,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 206
Unit Price: 3,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 78
Unit Price: 3,06000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.000
Unit Price: 1,69843 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 510
Unit Price: 2,01000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.182
Unit Price: 2,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.269
Unit Price: 1,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.097
Unit Price: 1,70000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 710
Unit Price: 7,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 319
Unit Price: 7,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.497
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 1
Unit Price: 2,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.957
Unit Price: 1,30000 €
Datasheet
2/2 Transceiver Full RS232 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST3232BWR

DigiKey Part Number
497-5242-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST3232BWR
Description
IC TRANSCEIVER FULL 2/2 16SO
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
400kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes