
ST3222EBPR | |
|---|---|
DigiKey Part Number | 497-6531-2-ND - Tape & Reel (TR) 497-6531-1-ND - Cut Tape (CT) 497-6531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST3222EBPR |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST3222EBPR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer STMicroelectronics | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM3222ARSZ-REEL | Analog Devices Inc. | 1.743 | ADM3222ARSZ-REELCT-ND | 4,42000 € | Similar |
| ICL3222ECAZ | Renesas Electronics Corporation | 3.354 | ICL3222ECAZ-ND | 2,25000 € | Similar |
| ICL3222EIAZ | Renesas Electronics Corporation | 2.649 | ICL3222EIAZ-ND | 2,25000 € | Similar |
| MAX3222EIDBR | Texas Instruments | 1.499 | 296-19823-1-ND | 2,30000 € | Similar |
| MAX3223ECAP+T | Analog Devices Inc./Maxim Integrated | 4.041 | MAX3223ECAP+CT-ND | 9,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,37500 € | 13,75 € |
| 25 | 1,25320 € | 31,33 € |
| 100 | 1,11960 € | 111,96 € |
| 250 | 1,05596 € | 263,99 € |
| 500 | 1,02176 € | 510,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 0,97413 € | 1.315,08 € |
| 2.700 | 0,95022 € | 2.565,59 € |
| 4.050 | 0,93825 € | 3.799,91 € |
| 6.750 | 0,92499 € | 6.243,68 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

