


ST25DV16K-IER6T3 | |
|---|---|
DigiKey Part Number | 497-17126-2-ND - Tape & Reel (TR) 497-17126-1-ND - Cut Tape (CT) 497-17126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25DV16K-IER6T3 |
Description | IC RFID TRANSP 13.56MHZ 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693 I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ST25DV16K-IER6T3 Models |
Category | Interface I2C |
Manufacturer STMicroelectronics | Voltage - Supply 1.8V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Type RFID Transponder | Supplier Device Package 8-TSSOP |
Frequency 13.56MHz | Base Product Number |
Standards ISO 15693 |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,93500 € | 9,35 € |
| 25 | 0,90880 € | 22,72 € |
| 50 | 0,88920 € | 44,46 € |
| 100 | 0,86930 € | 86,93 € |
| 250 | 0,84292 € | 210,73 € |
| 500 | 0,82300 € | 411,50 € |
| 1.000 | 0,80314 € | 803,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,74138 € | 2.965,52 € |
| 8.000 | 0,72272 € | 5.781,76 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |


