Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ST232ECTR | |
|---|---|
DigiKey Part Number | 497-7922-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST232ECTR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST232ECTR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer STMicroelectronics | Data Rate 230kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST232ECDR | STMicroelectronics | 3.252 | 497-17019-1-ND | 0,93000 € | Similar |
| ST202ECTR | STMicroelectronics | 6.659 | 497-6527-1-ND | 1,56000 € | Parametric Equivalent |
| ICL3232ECV-16Z | Renesas Electronics Corporation | 0 | ICL3232ECV-16Z-ND | 1,89000 € | Similar |
| ICL3232EIV-16Z | Renesas Electronics Corporation | 1.893 | ICL3232EIV-16Z-ND | 1,98000 € | Similar |
| MAX202CPW | Texas Instruments | 279 | 296-33341-5-ND | 1,31000 € | Similar |






