
MAX232EIPW | |
|---|---|
DigiKey Part Number | 296-33362-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX232EIPW |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX232EIPW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,00100 € | 10,01 € |
| 90 | 0,81356 € | 73,22 € |
| 180 | 0,77478 € | 139,46 € |
| 270 | 0,75533 € | 203,94 € |
| 540 | 0,72681 € | 392,48 € |
| 1.080 | 0,70334 € | 759,61 € |
| 2.520 | 0,68022 € | 1.714,15 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |







