Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ST202EBW | |
|---|---|
DigiKey Part Number | ST202EBW-ND |
Manufacturer | |
Manufacturer Product Number | ST202EBW |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer STMicroelectronics | Data Rate 230kbps |
Packaging Tray | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM202EARWZ | Analog Devices Inc. | 871 | ADM202EARWZ-ND | 1,76000 € | Similar |
| ADM202EARWZ-REEL | Analog Devices Inc. | 7.743 | 505-ADM202EARWZ-REELCT-ND | 1,76000 € | Similar |
| ADM202JRWZ | Analog Devices Inc. | 222 | 505-ADM202JRWZ-ND | 2,35000 € | Similar |
| ADM202JRWZ-REEL | Analog Devices Inc. | 2.163 | ADM202JRWZ-REELCT-ND | 2,35000 € | Similar |
| HIN202CBZ | Renesas Electronics Corporation | 10.524 | HIN202CBZ-ND | 1,26000 € | Similar |



