Image for ST1S06DEMOBO33 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST1S06DEMOBO33

DigiKey Part Number
497-5850-ND
Manufacturer
Manufacturer Product Number
ST1S06DEMOBO33
Description
EVAL BOARD FOR ST1S06PM33R
Customer Reference
Detailed Description
ST1S06PM33R - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
1.5A
Voltage - Input
2.7V ~ 6V
Regulator Topology
Buck
Frequency - Switching
1.5MHz
Contents
Board(s)
Utilized IC / Part
ST1S06PM33R
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable