
ST1S06DEMOBO12 | |
|---|---|
DigiKey Part Number | 497-5849-ND |
Manufacturer | |
Manufacturer Product Number | ST1S06DEMOBO12 |
Description | EVAL BOARD FOR ST1S06PM12R |
Customer Reference | |
Detailed Description | ST1S06PM12R - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Category | Current - Output 1.5A |
Manufacturer STMicroelectronics | Voltage - Input 2.7V ~ 6V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 1.5MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part ST1S06PM12R |
Voltage - Output 1.2V | Base Product Number |


