
ST1S06APUR | |
|---|---|
DigiKey Part Number | 497-6309-2-ND - Tape & Reel (TR) 497-6309-1-ND - Cut Tape (CT) 497-6309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1S06APUR |
Description | IC REG BUCK ADJ 1.5A 6DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 6-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST1S06APUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.22V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,70100 € | 7,01 € |
| 25 | 0,63440 € | 15,86 € |
| 100 | 0,56030 € | 56,03 € |
| 250 | 0,52488 € | 131,22 € |
| 500 | 0,50354 € | 251,77 € |
| 1.000 | 0,48599 € | 485,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47561 € | 1.426,83 € |
| 6.000 | 0,46473 € | 2.788,38 € |
| 9.000 | 0,45929 € | 4.133,61 € |
| 15.000 | 0,45325 € | 6.798,75 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |









