ST1G3236DTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 5.466
Unit Price: 0,44000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.914
Unit Price: 0,43000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 86.290
Unit Price: 0,33000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.519
Unit Price: 0,41000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,44412 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.695
Unit Price: 6,44000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,46673 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.347
Unit Price: 4,97000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8.276
Unit Price: 0,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 72.889
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.556
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 31.972
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 98.779
Unit Price: 0,52000 €
Datasheet
Image for ST1G3236DTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST1G3236DTR

DigiKey Part Number
497-6898-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST1G3236DTR
Description
IC XLTR VL BIDIR 6-DFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 6-DFN (1.2x1.0)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.2 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Power-Off Protection
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-DFN (1.2x1.0)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes