
ST1480ACDR | |
|---|---|
DigiKey Part Number | 497-3726-2-ND - Tape & Reel (TR) 497-3726-1-ND - Cut Tape (CT) 497-3726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1480ACDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 µV | |
Data Rate | 15Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,58400 € | 15,84 € |
| 25 | 1,44760 € | 36,19 € |
| 100 | 1,29650 € | 129,65 € |
| 250 | 1,22460 € | 306,15 € |
| 500 | 1,19280 € | 596,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,10786 € | 2.769,65 € |
| 5.000 | 1,08516 € | 5.425,80 € |
| 7.500 | 1,07379 € | 8.053,43 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |


