New at DigiKey
ESP32-C5-WROOM-1-N8R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-C5-WROOM-1U-N8R8

DigiKey Part Number
1965-ESP32-C5-WROOM-1U-N8R8TR-ND - Tape & Reel (TR)
1965-ESP32-C5-WROOM-1U-N8R8CT-ND - Cut Tape (CT)
1965-ESP32-C5-WROOM-1U-N8R8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-C5-WROOM-1U-N8R8
Description
"ESP32-C5-WROOM-1 AND ESP32-C5-W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth, WiFi 802.11b/g/n/ac/ax, Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.412GHz ~ 2.484GHz, 5.18GHz ~ 5.885GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Protocol
Modulation
CCK, DSSS, OFDM, O-QPSK
Frequency
2.412GHz ~ 2.484GHz, 5.18GHz ~ 5.885GHz
Data Rate
150Mbps
Power - Output
19.5dBm
Sensitivity
-106.5dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SDIO, SPI, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
ESP32-C5
Memory Size
8MB Flash, 4MB PSRAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
85mA ~ 128mA
Current - Transmitting
105mA ~ 397mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
28-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 442
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,72000 €4,72 €
104,09000 €40,90 €
253,86920 €96,73 €
1003,56560 €356,56 €
2503,38372 €845,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6503,20866 €2.085,63 €
1.3003,09038 €4.017,49 €
1.9503,02441 €5.897,60 €
Manufacturers Standard Package
Unit Price without VAT:4,72000 €
Unit Price with VAT:5,61680 €