
SR1PARU | |
|---|---|
DigiKey Part Number | 497-14622-2-ND - Tape & Reel (TR) 497-14622-1-ND - Cut Tape (CT) 497-14622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1PARU |
Description | IC SUPERVISOR 1 CHANNEL 6UDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-UDFN (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SR1PARU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN | |
Supplier Device Package | 6-UDFN (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,84900 € | 8,49 € |
| 25 | 0,76880 € | 19,22 € |
| 100 | 0,68130 € | 68,13 € |
| 250 | 0,63956 € | 159,89 € |
| 500 | 0,61442 € | 307,21 € |
| 1.000 | 0,59371 € | 593,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56813 € | 1.704,39 € |
| 6.000 | 0,55561 € | 3.333,66 € |
| 9.000 | 0,54934 € | 4.944,06 € |
| 15.000 | 0,54240 € | 8.136,00 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |


