
SR1HARU | |
|---|---|
DigiKey Part Number | 497-14619-2-ND - Tape & Reel (TR) 497-14619-1-ND - Cut Tape (CT) 497-14619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1HARU |
Description | IC SUPERVISOR 1 CHANNEL 6UDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-UDFN (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SR1HARU Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Series | Reset Timeout Adjustable/Selectable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 6-UDFN |
Type Reset Timer | Supplier Device Package 6-UDFN (1.45x1) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR1CARU | STMicroelectronics | 2.638 | 497-SR1CARUCT-ND | 1,19000 € | Parametric Equivalent |
| SR1LARU | STMicroelectronics | 4.802 | 497-14620-1-ND | 1,19000 € | Parametric Equivalent |
| SR1PARU | STMicroelectronics | 1.671 | 497-14622-1-ND | 1,19000 € | Parametric Equivalent |
| SR1UARU | STMicroelectronics | 7.866 | 497-14624-1-ND | 0,98000 € | Parametric Equivalent |
| SR2LARU | STMicroelectronics | 3.000 | 497-14627-1-ND | 1,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,86300 € | 8,63 € |
| 25 | 0,78200 € | 19,55 € |
| 100 | 0,69300 € | 69,30 € |
| 250 | 0,65060 € | 162,65 € |
| 500 | 0,62498 € | 312,49 € |
| 1.000 | 0,61610 € | 616,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57790 € | 1.733,70 € |
| 6.000 | 0,56517 € | 3.391,02 € |
| 9.000 | 0,55879 € | 5.029,11 € |
| 15.000 | 0,55173 € | 8.275,95 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |










