
SPC582B-DIS | |
|---|---|
DigiKey Part Number | 497-18134-ND |
Manufacturer | |
Manufacturer Product Number | SPC582B-DIS |
Description | DISCOVERY SPC582B EVAL BRD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | SPC582B Discovery SPC5 e200 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part SPC582B |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield |
Type MCU 32-Bit | Suggested Programming Environment SPC5Studio |
Core Processor e200 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,55000 € | 110,55 € |
| Unit Price without VAT: | 110,55000 € |
|---|---|
| Unit Price with VAT: | 131,55450 € |


