



EV-SPC582B | |
|---|---|
DigiKey Part Number | 497-EV-SPC582B-ND |
Manufacturer | |
Manufacturer Product Number | EV-SPC582B |
Description | EVAL BOARD FOR SPC582B |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | SPC582B SPC5 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part SPC582B |
Mfr | Mounting Type Fixed |
Series | Contents Board(s) |
Packaging Bulk | Interconnect System Arduino R3 Shield |
Part Status Active | Base Product Number |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,32000 € | 93,32 € |
| Unit Price without VAT: | 93,32000 € |
|---|---|
| Unit Price with VAT: | 111,05080 € |

