SPC564B74L7C9ECY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 13,06124 €
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 31,04620 €
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 36,11240 €
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 40,41865 €
Datasheet
e200z4d SPC56 Microcontroller IC 32-Bit 120MHz 3MB (3M x 8) FLASH 176-LQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC564B74L7C9ECY

DigiKey Part Number
SPC564B74L7C9ECY-ND
Manufacturer
Manufacturer Product Number
SPC564B74L7C9ECY
Description
IC MCU 32BIT 3MB FLASH 176LQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
e200z4d SPC56 Microcontroller IC 32-Bit 120MHz 3MB (3M x 8) FLASH 176-LQFP (24x24)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
64K x 8
Series
RAM Size
192K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Part Status
Active
Data Converters
A/D 27x10b, 5x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
e200z4d
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Grade
Automotive
Speed
120MHz
Qualification
AEC-Q100
Connectivity
CANbus, LINbus, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
DMA, POR, PWM, WDT
Supplier Device Package
176-LQFP (24x24)
Number of I/O
147
Package / Case
176-LQFP
Program Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPC564B74L7C8E0XSTMicroelectronics0SPC564B74L7C8E0X-ND13,06124 €Parametric Equivalent
SPC5644BK0MLU8RNXP USA Inc.0SPC5644BK0MLU8R-ND31,04620 €Similar
SPC5646BCF0VLU8NXP USA Inc.0SPC5646BCF0VLU8-ND36,11240 €Similar
SPC5646BK0MLU1NXP USA Inc.0SPC5646BK0MLU1-ND40,41865 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
40014,40658 €5.762,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,40658 €
Unit Price with VAT:17,14383 €