SPC564B74L7C8E0X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 14,29223 €
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 36,62674 €
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 35,82575 €
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 36,39116 €
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 41,37000 €
e200z4d SPC56 Microcontroller IC 32-Bit 120MHz 3MB (3M x 8) FLASH 176-LQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC564B74L7C8E0X

DigiKey Part Number
SPC564B74L7C8E0X-ND
Manufacturer
Manufacturer Product Number
SPC564B74L7C8E0X
Description
IC MCU 32BIT 3MB FLASH 176LQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
e200z4d SPC56 Microcontroller IC 32-Bit 120MHz 3MB (3M x 8) FLASH 176-LQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
SPC564B74L7C8E0X Models
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
64K x 8
Series
RAM Size
192K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Part Status
Active
Data Converters
A/D 27x10b, 5x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
e200z4d
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Grade
Automotive
Speed
120MHz
Qualification
AEC-Q100
Connectivity
CANbus, LINbus, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
DMA, POR, PWM, WDT
Supplier Device Package
176-LQFP (24x24)
Number of I/O
147
Package / Case
176-LQFP
Program Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPC564B74L7C9ECYSTMicroelectronics0SPC564B74L7C9ECY-ND14,29223 €Parametric Equivalent
SPC5646BAMLU1RNXP USA Inc.0SPC5646BAMLU1R-ND36,62674 €Similar
SPC5646BCF0VLU8NXP USA Inc.0SPC5646BCF0VLU8-ND35,82575 €Similar
SPC5646BCF0VLU8RNXP USA Inc.0SPC5646BCF0VLU8R-ND36,39116 €Similar
SPC5646BCK0VLU1RNXP USA Inc.0SPC5646BCK0VLU1R-ND41,37000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
50012,95758 €6.478,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,95758 €
Unit Price with VAT:15,41952 €