Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

SPC563M64L7COAY | |
|---|---|
DigiKey Part Number | SPC563M64L7COAY-ND |
Manufacturer | |
Manufacturer Product Number | SPC563M64L7COAY |
Description | IC MCU 32BIT 1.5MB FLASH 176LQFP |
Customer Reference | |
Detailed Description | e200z3 SPC56 Microcontroller IC 32-Bit 80MHz 1.5MB (1.5M x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | SPC563M64L7COAY Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 94K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.14V ~ 1.32V |
Packaging Tray | Data Converters A/D 34x12b |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor e200z3 | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, LINbus, SCI, SPI, UART/USART | Supplier Device Package 176-LQFP (24x24) |
Peripherals DMA, POR, PWM, WDT | Package / Case 176-LQFP |
Number of I/O 80 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC5634MF2MLU80 | NXP USA Inc. | 0 | SPC5634MF2MLU80-ND | 22,57625 € | Direct |
| SPC5634MF2MLU80R | NXP USA Inc. | 0 | SPC5634MF2MLU80R-ND | 23,14612 € | Upgrade |
| SPC5633MF1MLU80 | NXP USA Inc. | 0 | SPC5633MF1MLU80-ND | 12,96900 € | Similar |
| SPC5633MF2MLU60 | NXP USA Inc. | 0 | SPC5633MF2MLU60-ND | 20,80300 € | Similar |
| SPC5633MF2MLU80 | NXP USA Inc. | 0 | SPC5633MF2MLU80-ND | 21,78450 € | Similar |









