
SPC5634MF2MLU80R | |
|---|---|
DigiKey Part Number | SPC5634MF2MLU80R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC5634MF2MLU80R |
Description | IC MCU 32BIT 1.5MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | e200z3 MPC56xx Qorivva Microcontroller IC 32-Bit 80MHz 1.5MB (1.5M x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 94K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.25V |
Part Status Active | Data Converters A/D 34x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z3 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 176-LQFP (24x24) |
Connectivity CANbus, EBI/EMI, LINbus, SCI, SPI, UART/USART | Package / Case 176-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,26646 € | 10.633,23 € |
| Unit Price without VAT: | 21,26646 € |
|---|---|
| Unit Price with VAT: | 25,30709 € |

