
SMTYF18A | |
|---|---|
DigiKey Part Number | 497-8762-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMTYF18A |
Description | TVS DIODE 18VWM SMA |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 175°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Zener | Package / Case DO-221AC, SMA Flat Leads |
Unidirectional Channels 1 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 18V | Base Product Number |

