Similar
Similar

SMTPA220 | |
|---|---|
DigiKey Part Number | 497-7457-2-ND - Tape & Reel (TR) 497-7457-1-ND - Cut Tape (CT) 497-7457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTPA220 |
Description | THYRISTOR 220V 150A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMTPA220 Models |
Category | Current - Peak Pulse (10/1000µs) 50 A |
Manufacturer STMicroelectronics | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 25pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 293V | Package / Case DO-214AA, SMB |
Voltage - Off State 220V | Supplier Device Package SMB |
Current - Peak Pulse (8/20µs) 150 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P2600SALRP | Littelfuse Inc. | 255 | P2600SALRPCT-ND | 1,40000 € | Similar |
| SMTBJ200B | Littelfuse Inc. | 0 | SMTBJ200B-ND | 0,54409 € | Similar |
| TISP4290T3BJR-S | Bourns Inc. | 0 | TISP4290T3BJR-S-ND | 0,26177 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30562 € | 764,05 € |
| Unit Price without VAT: | 0,30562 € |
|---|---|
| Unit Price with VAT: | 0,36369 € |




