Similar

SMTPA130 | |
|---|---|
DigiKey Part Number | 497-16193-2-ND - Tape & Reel (TR) 497-16193-1-ND - Cut Tape (CT) 497-16193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTPA130 |
Description | THYRISTOR 130V 150A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 130V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMTPA130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 173V | |
Voltage - Off State | 130V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 30pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47900 € | 4,79 € |
| 100 | 0,31120 € | 31,12 € |
| 500 | 0,23874 € | 119,37 € |
| 1.000 | 0,21538 € | 215,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19008 € | 475,20 € |
| 5.000 | 0,17444 € | 872,20 € |
| 7.500 | 0,16647 € | 1.248,53 € |
| 12.500 | 0,15751 € | 1.968,88 € |
| 17.500 | 0,15220 € | 2.663,50 € |
| 25.000 | 0,14781 € | 3.695,25 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |


