SMP80MC-230 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 359
Unit Price: 1,02000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.162
Unit Price: 1,03000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 106
Unit Price: 1,63000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 7.781
Unit Price: 1,81000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 980
Unit Price: 1,70000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,31555 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,33853 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.988
Unit Price: 1,66000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 163
Unit Price: 1,67000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.395
Unit Price: 1,30000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 25
Unit Price: 1,64000 €
Datasheet
230V Off-State 200 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP80MC-230

DigiKey Part Number
497-4780-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP80MC-230
Description
THYRISTOR 230V 200A DO-214AA
Customer Reference
Detailed Description
230V Off-State 200 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
SMP80MC-230 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
295V
Voltage - Off State
230V
Current - Peak Pulse (8/20µs)
200 A
Current - Peak Pulse (10/1000µs)
80 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
25pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes