SMP2300SCMC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 260
Unit Price: 1,05000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.347
Unit Price: 1,57000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,50000 €
Datasheet
230V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP2300SCMC

DigiKey Part Number
497-14525-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP2300SCMC
Description
THYRISTOR 230V 400A DO-214AA
Customer Reference
Detailed Description
230V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
100 A
Manufacturer
STMicroelectronics
Current - Hold (Ih)
150 mA
Series
Number of Elements
1
Packaging
Tape & Reel (TR)
Capacitance
45pF
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Breakover
260V
Package / Case
DO-214AA, SMB
Voltage - Off State
230V
Supplier Device Package
SMB
Voltage - On State
3 V
Base Product Number
Current - Peak Pulse (8/20µs)
400 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMP100LC-200STMicroelectronics260497-4090-1-ND1,05000 €Similar
P2300SCLRPLittelfuse Inc.2.347P2300SCLRPCT-ND1,57000 €Similar
P2300SCMCLRPLittelfuse Inc.0P2300SCMCLRPCT-ND1,50000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes