Similar

P2300SCMCLRP | |
|---|---|
DigiKey Part Number | P2300SCMCLRPTR-ND - Tape & Reel (TR) P2300SCMCLRPCT-ND - Cut Tape (CT) P2300SCMCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2300SCMCLRP |
Description | THYRISTOR 190V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 190V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 50pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 260V | Package / Case DO-214AA, SMB |
Voltage - Off State 190V | Supplier Device Package DO-214AA |
Voltage - On State 5 V | Base Product Number |
Current - Peak Pulse (8/20µs) 400 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP100MC-200 | STMicroelectronics | 0 | 497-4299-1-ND | 1,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 0,96000 € | 9,60 € |
| 100 | 0,64800 € | 64,80 € |
| 500 | 0,51408 € | 257,04 € |
| 1.000 | 0,47101 € | 471,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53670 € | 1.341,75 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |


