Similar

SMP100MC-270 | |
|---|---|
DigiKey Part Number | 497-4301-2-ND - Tape & Reel (TR) 497-4301-1-ND - Cut Tape (CT) 497-4301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP100MC-270 |
Description | THYRISTOR 270V 300A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMP100MC-270 Models |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer STMicroelectronics | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 40pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 335V | Package / Case DO-214AA, SMB |
Voltage - Off State 270V | Supplier Device Package SMB |
Current - Peak Pulse (8/20µs) 300 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P3100SCLRP | Littelfuse Inc. | 0 | P3100SCLRPCT-ND | 1,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,05900 € | 10,59 € |
| 100 | 0,71230 € | 71,23 € |
| 500 | 0,56392 € | 281,96 € |
| 1.000 | 0,51620 € | 516,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46454 € | 1.161,35 € |
| 5.000 | 0,43262 € | 2.163,10 € |
| 7.500 | 0,41636 € | 3.122,70 € |
| 12.500 | 0,40487 € | 5.060,88 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |


