Similar

P3100SCLRP | |
|---|---|
DigiKey Part Number | P3100SCLRPTR-ND - Tape & Reel (TR) P3100SCLRPCT-ND - Cut Tape (CT) P3100SCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3100SCLRP |
Description | THYRISTOR 275V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 275V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | P3100SCLRP Models |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 70pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 350V | Package / Case DO-214AA, SMB |
Voltage - Off State 275V | Supplier Device Package DO-214AA |
Voltage - On State 4 V | Base Product Number |
Current - Peak Pulse (8/20µs) 400 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP100LC-270 | STMicroelectronics | 17.922 | 497-4092-1-ND | 1,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,00500 € | 10,05 € |
| 100 | 0,67410 € | 67,41 € |
| 500 | 0,53236 € | 266,18 € |
| 1.000 | 0,48673 € | 486,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37674 € | 941,85 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |


