270V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP100LC-270

DigiKey Part Number
497-4092-2-ND - Tape & Reel (TR)
497-4092-1-ND - Cut Tape (CT)
497-4092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP100LC-270
Description
THYRISTOR 270V 400A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
270V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
SMP100LC-270 Models
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
100 A
Manufacturer
STMicroelectronics
Current - Hold (Ih)
150 mA
Series
Number of Elements
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance
60pF
Part Status
Active
Mounting Type
Surface Mount
Voltage - Breakover
335V
Package / Case
DO-214AA, SMB
Voltage - Off State
270V
Supplier Device Package
SMB
Current - Peak Pulse (8/20µs)
400 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.922
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,64000 €6,40 €
1000,41990 €41,99 €
5000,32544 €162,72 €
1.0000,29503 €295,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,26207 €655,18 €
5.0000,24170 €1.208,50 €
7.5000,23133 €1.734,98 €
12.5000,21967 €2.745,88 €
17.5000,21276 €3.723,30 €
25.0000,20606 €5.151,50 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €