SMCJ10CA-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 4.260
Unit Price: 0,30000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,43000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,20913 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 695
Unit Price: 0,40000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.540
Unit Price: 0,90000 €

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,83326 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,75750 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,75750 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.496
Unit Price: 0,39000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,45612 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,45612 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 46.300
Unit Price: 0,57000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 15,06050 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 12,90900 €
Datasheet
21.7V Clamp 461A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ10CA-TR

DigiKey Part Number
SMCJ10CA-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ10CA-TR
Description
TVS DIODE 10VWM 21.7VC SMC
Customer Reference
Detailed Description
21.7V Clamp 461A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
21.7V
Current - Peak Pulse (10/1000µs)
461A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes