
SMCJ10CA | |
|---|---|
DigiKey Part Number | SMCJ10CALFTR-ND - Tape & Reel (TR) SMCJ10CALFCT-ND - Cut Tape (CT) SMCJ10CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ10CA |
Description | TVS DIODE 10VWM 17VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 88.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ10CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 88.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50300 € | 5,03 € |
| 100 | 0,32650 € | 32,65 € |
| 500 | 0,25022 € | 125,11 € |
| 1.000 | 0,22562 € | 225,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16197 € | 485,91 € |
| 6.000 | 0,14885 € | 893,10 € |
| 9.000 | 0,14232 € | 1.280,88 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |



