SMC30J40CA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1
Unit Price: 1,58000 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,34554 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 3.291
Unit Price: 1,07000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 2.981
Unit Price: 1,51000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 3,00000 €
Datasheet

Similar


Bourns Inc.
In Stock: 8.407
Unit Price: 2,24000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 2,10000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 44
Unit Price: 2,10000 €
Datasheet

Similar


Comchip Technology
In Stock: 2.545
Unit Price: 1,31000 €
Datasheet

Similar


Comchip Technology
In Stock: 2.511
Unit Price: 1,85000 €
Datasheet

Similar


Comchip Technology
In Stock: 1.716
Unit Price: 2,93000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 221
Unit Price: 3,05000 €
Datasheet
64.5V Clamp 43.5A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC30J40CA

DigiKey Part Number
497-16102-2-ND - Tape & Reel (TR)
497-16102-1-ND - Cut Tape (CT)
497-16102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC30J40CA
Description
TVS DIODE 40VWM 64.5VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
64.5V Clamp 43.5A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMC30J40CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
43.5A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
40V
Supplier Device Package
Voltage - Breakdown (Min)
44.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
64.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (54)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDJ40CALittelfuse Inc.1SMDJ40CACT-ND1,58000 €Direct
SMDJ40CAEaton - Electronics Division0283-SMDJ40CATR-ND0,34554 €Direct
SMDJ40CASMC Diode Solutions3.2911655-SMDJ40CACT-ND1,07000 €Direct
SMDJ40CATaiwan Semiconductor Corporation2.9811801-SMDJ40CACT-ND1,51000 €Direct
3SMC40CA TR13 PBFREECentral Semiconductor Corp01514-3SMC40CATR13PBFREECT-ND3,00000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,60000 €1,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,50469 €1.261,72 €
Manufacturers Standard Package
Unit Price without VAT:1,60000 €
Unit Price with VAT:1,90400 €