Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMBYW02-200 | |
|---|---|
DigiKey Part Number | 497-2511-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBYW02-200 |
Description | DIODE STANDARD 200V 2A SMB |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBYW02-200 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 6 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH2R02U | STMicroelectronics | 5.033 | 497-5256-1-ND | 0,48000 € | Direct |
| ER2D | SMC Diode Solutions | 1.777 | 1655-ER2DCT-ND | 0,37000 € | Similar |
| ES2D | onsemi | 518.468 | ES2DFSCT-ND | 0,59000 € | Similar |
| ES2D-13-F | Diodes Incorporated | 30.628 | ES2D-FDICT-ND | 0,68000 € | Similar |
| ESH2D-E3/52T | Vishay General Semiconductor - Diodes Division | 4.643 | ESH2D-E3/52TGICT-ND | 0,78000 € | Similar |







