
STTH2R02U | |
|---|---|
DigiKey Part Number | 497-5256-2-ND - Tape & Reel (TR) 497-5256-1-ND - Cut Tape (CT) 497-5256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH2R02U |
Description | DIODE STANDARD 200V 2A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STTH2R02U Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 3 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 100 | 0,18770 € | 18,77 € |
| 500 | 0,14110 € | 70,55 € |
| 1.000 | 0,12604 € | 126,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10970 € | 274,25 € |
| 5.000 | 0,09958 € | 497,90 € |
| 7.500 | 0,09443 € | 708,23 € |
| 12.500 | 0,08863 € | 1.107,88 € |
| 17.500 | 0,08520 € | 1.491,00 € |
| 25.000 | 0,08186 € | 2.046,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

