SMBYW01-200 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 2.859
Unit Price: 0,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 19.413
Unit Price: 0,31000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 1.773
Unit Price: 0,23000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 75.160
Unit Price: 0,54000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.104
Unit Price: 0,36000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.945
Unit Price: 0,82000 €
Datasheet
Diode 200 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBYW01-200

DigiKey Part Number
497-2509-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBYW01-200
Description
DIODE STANDARD 200V 1A SMB
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
3 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes