MFR Recommended

SMB6F188AY | |
|---|---|
DigiKey Part Number | 497-19542-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB6F188AY |
Description | TVS DIODE 188VWM 328VC SMBFLAT |
Customer Reference | |
Detailed Description | 328V Clamp 2A Ipp Tvs Diode Surface Mount SMBflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 188V | Package / Case DO-221AA, SMB Flat Leads |
Voltage - Breakdown (Min) 209V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 328V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM30T200AY | STMicroelectronics | 2.480 | 497-SM30T200AY-ND | 1,84000 € | MFR Recommended |
| SM6T82AY | STMicroelectronics | 5.325 | 497-11817-1-ND | 0,99000 € | Similar |



