275V Clamp 11A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM30T200AY

DigiKey Part Number
497-SM30T200AY-ND
Manufacturer
Manufacturer Product Number
SM30T200AY
Description
TVS DIODE 170VWM 275VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
275V Clamp 11A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM30T200AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V (Max)
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
11A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.480
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,10200 €11,02 €
1000,74440 €74,44 €
5000,59128 €295,64 €
1.0000,54204 €542,04 €
2.5000,53134 €1.328,35 €
Manufacturers Standard Package
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,05870 €