Similar

SMB6F154A | |
|---|---|
DigiKey Part Number | 497-19537-2-ND - Tape & Reel (TR) 497-19537-1-ND - Cut Tape (CT) 497-19537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMB6F154A |
Description | TVS DIODE 154VWM 246VC SMBFLAT |
Customer Reference | |
Detailed Description | 246V Clamp 2.4A Ipp Tvs Diode Surface Mount SMBflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-221AA, SMB Flat Leads |
Voltage - Reverse Standoff (Typ) 154V | Supplier Device Package |
Voltage - Breakdown (Min) 171V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 246V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ154A-TR | STMicroelectronics | 7.014 | 497-4292-1-ND | 0,62000 € | Similar |


